
ADRF5162BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5162BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5162BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5162BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5162BCPZN-R7 |
Description | 100W PEAK SPDT, 0.4 - 8GHZ, T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5162BCPZN-R7 Models |
Category | Test Frequency 8GHz |
Manufacturer Analog Devices Inc. | IIP3 76dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type Cellular | Voltage - Supply 3.15V ~ 3.45V |
Topology Reflective | Operating Temperature -40°C ~ 105°C (TC) |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 400MHz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad, CSP |
Isolation 30dB | Supplier Device Package 24-LFCSP (4x4) |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,76000 Kč | 1 084,76 Kč |
| 10 | 890,81900 Kč | 8 908,19 Kč |
| 25 | 842,39760 Kč | 21 059,94 Kč |
| 100 | 833,05160 Kč | 83 305,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 748,54846 Kč | 374 274,23 Kč |
| Unit Price without VAT: | 1 084,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,55960 Kč |










