RF Directional Coupler 5G, LTE 4.4GHz ~ 6.3GHz 20 ± 1dB 25W 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C60K1-20SR

DigiKey Part Number
1173-X4C60K1-20SRTR-ND - Tape & Reel (TR)
1173-X4C60K1-20SRCT-ND - Cut Tape (CT)
1173-X4C60K1-20SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C60K1-20SR
Description
5G DIRECTIONAL COUPLER 20DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, LTE 4.4GHz ~ 6.3GHz 20 ± 1dB 25W 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
4.4GHz ~ 6.3GHz
Coupling Factor
20 ± 1dB
Applications
5G, LTE
Insertion Loss
0.08dB
Power - Max
25W
Isolation
-
Return Loss
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00042,83589 Kč342 687,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1061,60800 Kč616,08 Kč
2558,22320 Kč1 455,58 Kč
10053,57220 Kč5 357,22 Kč
25050,77988 Kč12 694,97 Kč
50048,80860 Kč24 404,30 Kč
1 00046,94964 Kč46 949,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1062,84700 Kč628,47 Kč
2559,39080 Kč1 484,77 Kč
10054,64310 Kč5 464,31 Kč
25051,79620 Kč12 949,05 Kč
50049,78458 Kč24 892,29 Kč
1 00047,88888 Kč47 888,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč