RF Directional Coupler 5G, LTE 1.7GHz ~ 2.5GHz 20 ± 1dB 25W 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C20K1-20SR

DigiKey Part Number
1173-X4C20K1-20SRTR-ND - Tape & Reel (TR)
1173-X4C20K1-20SRCT-ND - Cut Tape (CT)
1173-X4C20K1-20SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C20K1-20SR
Description
5G DIRECTIONAL COUPLER 20DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, LTE 1.7GHz ~ 2.5GHz 20 ± 1dB 25W 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.7GHz ~ 2.5GHz
Coupling Factor
20 ± 1dB
Applications
5G, LTE
Insertion Loss
0.1dB
Power - Max
25W
Isolation
-
Return Loss
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1062,84700 Kč628,47 Kč
2559,39080 Kč1 484,77 Kč
10054,64310 Kč5 464,31 Kč
25051,79620 Kč12 949,05 Kč
50049,78458 Kč24 892,29 Kč
1 00047,88888 Kč47 888,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00042,83589 Kč342 687,12 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč