




SF1287-6001 | |
|---|---|
DigiKey Part Number | SF1287-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF1287-6001 |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1287-6001 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,42000 Kč | 790,42 Kč |
| 10 | 671,88100 Kč | 6 718,81 Kč |
| 25 | 629,82760 Kč | 15 745,69 Kč |
| 50 | 599,78340 Kč | 29 989,17 Kč |
| 100 | 571,17790 Kč | 57 117,79 Kč |
| 250 | 535,46412 Kč | 133 866,03 Kč |
| Unit Price without VAT: | 790,42000 Kč |
|---|---|
| Unit Price with VAT: | 956,40820 Kč |










