RF Amplifier IC General Purpose 4.4GHz ~ 5.3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-445343-99

DigiKey Part Number
2032-MGA-445343-99-ND
Manufacturer
Manufacturer Product Number
MGA-445343-99
Description
IC RF AMP GPS 4.4GHZ-5.3GHZ
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4.4GHz ~ 5.3GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
CML Micro
Voltage - Supply
28V
Packaging
Box
Current - Supply
300mA
Part Status
Active
Test Frequency
4.4GHz ~ 5.3GHz
Frequency
4.4GHz ~ 5.3GHz
Mounting Type
Surface Mount
P1dB
35dBm
Package / Case
2-SMD, No Lead
Gain
14dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 704,38000 Kč7 704,38 Kč
Unit Price without VAT:7 704,38000 Kč
Unit Price with VAT:9 322,29980 Kč