RF Amplifier IC Radar 1GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPM0106

DigiKey Part Number
2312-QPM0106-ND
Manufacturer
Manufacturer Product Number
QPM0106
Description
1-6GHZ, 40W, PA MODULE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 1GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
1GHz ~ 6GHz
P1dB
-
Gain
28.3dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
18V ~ 26V
Current - Supply
2.044A
Test Frequency
1GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124 944,57000 Kč24 944,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24 944,57000 Kč
Unit Price with VAT:30 182,92970 Kč