
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1GHz ~ 6GHz | |
P1dB | - | |
Gain | 31.1dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V ~ 22V | |
Current - Supply | 1.022A | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 582,99000 Kč | 10 582,99 Kč |
| 25 | 9 439,65080 Kč | 235 991,27 Kč |
| Unit Price without VAT: | 10 582,99000 Kč |
|---|---|
| Unit Price with VAT: | 12 805,41790 Kč |










