
FHC09096-T | |
|---|---|
DigiKey Part Number | 1761-FHC09096-TTR-ND - Tape & Reel (TR) 1761-FHC09096-TCT-ND - Cut Tape (CT) 1761-FHC09096-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHC09096-T |
Description | 4.0-8.0GHZ SURFACE MOUNT QUADRAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 3dB 50W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.7dB | |
Power - Max | 50W | |
Isolation | 20dB | |
Return Loss | 17.5dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,69000 Kč | 1 432,69 Kč |
| 10 | 1 175,84600 Kč | 11 758,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 960,65850 Kč | 96 065,85 Kč |
| Unit Price without VAT: | 1 432,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,55490 Kč |


