RF Amplifier IC Radar 1GHz ~ 6GHz 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0106TR7

DigiKey Part Number
2312-QPA0106TR7TR-ND - Tape & Reel (TR)
2312-QPA0106TR7CT-ND - Cut Tape (CT)
2312-QPA0106TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA0106TR7
Description
18W 1-6GHZ QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 1GHz ~ 6GHz 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1GHz ~ 6GHz
P1dB
-
Gain
31.1dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
12V ~ 22V
Current - Supply
1.022A
Test Frequency
2GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110 979,43000 Kč10 979,43 Kč
1010 792,09000 Kč107 920,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508 817,06020 Kč2 204 265,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10 979,43000 Kč
Unit Price with VAT:13 285,11030 Kč