RF Amplifier IC General Purpose 20MHz ~ 6GHz 440219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA0060025F1

DigiKey Part Number
1465-CMPA0060025F1-ND
Manufacturer
Manufacturer Product Number
CMPA0060025F1
Description
IC RF AMP GPS 20MHZ-6GHZ 440219
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 20MHz ~ 6GHz 440219
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
50V
Series
Current - Supply
500mA
Packaging
Tray
Test Frequency
5GHz
Part Status
Active
Mounting Type
Chassis Mount
Frequency
20MHz ~ 6GHz
Package / Case
440219
Gain
16.3dB
Supplier Device Package
440219
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121 043,36000 Kč21 043,36 Kč
1018 813,76700 Kč188 137,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21 043,36000 Kč
Unit Price with VAT:25 462,46560 Kč