
CMPA0060002F1 | |
|---|---|
DigiKey Part Number | 1465-CMPA0060002F1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060002F1 |
Description | IC RF AMP GPS 0HZ-6GHZ 440219 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz 440219 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 28V |
Series | Current - Supply 100mA |
Packaging Tray | Test Frequency 3.5GHz |
Part Status Active | Mounting Type Chassis Mount |
Frequency 0Hz ~ 6GHz | Package / Case 440219 |
Gain 15.1dB | Supplier Device Package 440219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 624,16000 Kč | 7 624,16 Kč |
| 10 | 6 767,17200 Kč | 67 671,72 Kč |
| 25 | 6 471,28960 Kč | 161 782,24 Kč |
| Unit Price without VAT: | 7 624,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 225,23360 Kč |



