



HMC8205BF10 | |
|---|---|
DigiKey Part Number | 1127-3629-ND |
Manufacturer | |
Manufacturer Product Number | HMC8205BF10 |
Description | IC RF AMP 300MHZ-6GHZ 10CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 300MHz ~ 6GHz 10-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | HMC8205BF10 Models |
Category | Current - Supply 1.3A |
Manufacturer Analog Devices Inc. | Test Frequency 3GHz |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-CLCC |
Frequency 300MHz ~ 6GHz | Supplier Device Package 10-CLCC |
Gain 28dB | Base Product Number |
Voltage - Supply 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 18 447,16048 Kč | 1 549 561,48 Kč |
| Unit Price without VAT: | 18 447,16048 Kč |
|---|---|
| Unit Price with VAT: | 22 321,06418 Kč |








