HMC8205BF10 - Amplifier 300MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC8205BF10 - Amplifier 300MHz ~ 6GHz Evaluation Board
Higher Power GaN PAs - running in short pulse widths for radar
Overcoming Challenges in GaN Power Amplifier Implementations

EV1HMC8205BF10

DigiKey Part Number
505-EV1HMC8205BF10-ND
Manufacturer
Manufacturer Product Number
EV1HMC8205BF10
Description
EVAL BOARD ASSEMBLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC8205BF10 - Amplifier 300MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EV1HMC8205BF10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
300MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8205BF10
Note
-
RF Type
-
RF Frequency
300MHz ~ 6GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179 786,10000 Kč79 786,10 Kč
Manufacturers Standard Package
Unit Price without VAT:79 786,10000 Kč
Unit Price with VAT:96 541,18100 Kč