Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C256A-12TCN | |
|---|---|
DigiKey Part Number | 1450-1050-ND |
Manufacturer | |
Manufacturer Product Number | AS7C256A-12TCN |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C256A-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 97,57800 Kč | 975,78 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 50 | 92,49620 Kč | 4 624,81 Kč |
| 234 | 87,62628 Kč | 20 504,55 Kč |
| 468 | 85,46321 Kč | 39 996,78 Kč |
| 702 | 84,20976 Kč | 59 115,25 Kč |
| 1 170 | 82,64472 Kč | 96 694,32 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




