SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256A-10TIN

DigiKey Part Number
1450-1204-5-ND
Manufacturer
Manufacturer Product Number
AS7C256A-10TIN
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C256A-10TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
10108,30800 Kč1 083,08 Kč
25105,08240 Kč2 627,06 Kč
50102,63400 Kč5 131,70 Kč
23497,20996 Kč22 747,13 Kč
46894,80462 Kč44 368,56 Kč
70293,41058 Kč65 574,23 Kč
1 17091,67170 Kč107 255,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč