MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

49FCT3805DPYGI8 | |
|---|---|
DigiKey Part Number | 49FCT3805DPYGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49FCT3805DPYGI8 |
Description | IC CLK BUFFER 1:5 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,23240 Kč | 54 348,60 Kč |
| 3 000 | 35,43498 Kč | 106 304,94 Kč |
| 4 500 | 35,03550 Kč | 157 659,75 Kč |
| Unit Price without VAT: | 36,23240 Kč |
|---|---|
| Unit Price with VAT: | 43,84120 Kč |




