14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1106PGGI8

DigiKey Part Number
800-5PB1106PGGI8TR-ND - Tape & Reel (TR)
800-5PB1106PGGI8CT-ND - Cut Tape (CT)
800-5PB1106PGGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1106PGGI8
Description
IC CLK BUFFER 1:6 200MHZ 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,87000 Kč63,87 Kč
1047,89500 Kč478,95 Kč
2543,89240 Kč1 097,31 Kč
10039,47730 Kč3 947,73 Kč
25037,37172 Kč9 342,93 Kč
50036,10340 Kč18 051,70 Kč
1 00035,05894 Kč35 058,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,95664 Kč84 891,60 Kč
5 00033,29239 Kč166 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:63,87000 Kč
Unit Price with VAT:77,28270 Kč