
MPAXH000 | |
|---|---|
DigiKey Part Number | RLC340-ND |
Manufacturer | |
Manufacturer Product Number | MPAXH000 |
Description | OPTION CARD TRUE RMS AC LPAX0500 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, True RMS AC 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, True RMS AC | |
For Use With/Related Products | LPAX0500 | |
Specifications | 85 ~ 250VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 986,46000 Kč | 12 986,46 Kč |
| 10 | 11 758,13900 Kč | 117 581,39 Kč |
| Unit Price without VAT: | 12 986,46000 Kč |
|---|---|
| Unit Price with VAT: | 15 713,61660 Kč |















