
MPAXDP00 | |
|---|---|
DigiKey Part Number | RLC336-ND |
Manufacturer | |
Manufacturer Product Number | MPAXDP00 |
Description | OPTION CARD INPUT LPAXDA00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Process (2), 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | LPAXDA00 | |
Specifications | Process (2), 85 ~ 250VAC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 682,88000 Kč | 15 682,88 Kč |
| 10 | 14 199,53000 Kč | 141 995,30 Kč |
| Unit Price without VAT: | 15 682,88000 Kč |
|---|---|
| Unit Price with VAT: | 18 976,28480 Kč |
















