
RVP6501-PPN-R | |
|---|---|
DigiKey Part Number | 945-RVP6501-PPN-RTR-ND - Tape & Reel (TR) 945-RVP6501-PPN-RCT-ND - Cut Tape (CT) 945-RVP6501-PPN-RDKR-ND |
Manufacturer | |
Manufacturer Product Number | RVP6501-PPN-R |
Description | IC / CONV / 6V / 0.5A / SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RVP6501-PPN-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 500µA | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 Kč | 28,13 Kč |
| 5 | 22,29800 Kč | 111,49 Kč |
| 10 | 20,49000 Kč | 204,90 Kč |
| 25 | 18,56040 Kč | 464,01 Kč |
| 50 | 18,06780 Kč | 903,39 Kč |
| 100 | 17,86240 Kč | 1 786,24 Kč |
| 250 | 17,04116 Kč | 4 260,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,04115 Kč | 51 123,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 Kč | 28,13 Kč |
| 5 | 22,29800 Kč | 111,49 Kč |
| 10 | 20,49000 Kč | 204,90 Kč |
| 25 | 18,56040 Kč | 464,01 Kč |
| 50 | 18,06780 Kč | 903,39 Kč |
| 100 | 17,86240 Kč | 1 786,24 Kč |
| 250 | 17,04116 Kč | 4 260,29 Kč |
| Unit Price without VAT: | 28,13000 Kč |
|---|---|
| Unit Price with VAT: | 34,03730 Kč |










