700mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
RCD-48 Series

RCD-48-0.70

DigiKey Part Number
945-1643-5-ND
Manufacturer
Manufacturer Product Number
RCD-48-0.70
Description
LED DRIVER CC BUCK 2-56V 700MA
Customer Reference
Detailed Description
700mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-48-0.70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
60V
Voltage - Output
2 ~ 56V
Current - Output (Max)
700mA
Power (Watts)
39 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm)
Approval Agency
EN, UL
Weight
0.029 lb (13.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
5441,37800 Kč2 206,89 Kč
10424,55900 Kč4 245,59 Kč
25403,27920 Kč10 081,98 Kč
50387,88760 Kč19 394,38 Kč
100373,06940 Kč37 306,94 Kč
250354,32444 Kč88 581,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč