
CXA2520-0000-000N00Q430H | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00Q430H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00Q430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 142,42900 Kč | 1 424,29 Kč |
| 50 | 138,38100 Kč | 6 919,05 Kč |
| 100 | 127,43690 Kč | 12 743,69 Kč |
| 200 | 115,89215 Kč | 23 178,43 Kč |
| 500 | 108,54622 Kč | 54 273,11 Kč |
| 1 000 | 99,95090 Kč | 99 950,90 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |















