LED - Holder LEDIL: Angela F12662, Angelina F13402ANGELINAW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213194-1

DigiKey Part Number
A117514-ND
Manufacturer
Manufacturer Product Number
2213194-1
Description
Z50 OPTIC CLIP TYPE 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED - Holder LEDIL: Angela F12662, Angelina F13402ANGELINAW
Datasheet
 Datasheet
EDA/CAD Models
2213194-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
LED - Holder
For Use With/Related Products
LEDIL: Angela F12662, Angelina F13402ANGELINAW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1027,19200 Kč271,92 Kč
10020,61160 Kč2 061,16 Kč
50017,70300 Kč8 851,50 Kč
1 00016,75304 Kč16 753,04 Kč
2 00015,94788 Kč31 895,76 Kč
5 00015,06997 Kč75 349,85 Kč
10 00014,52346 Kč145 234,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč