
CXA2520-0000-000N0HR240F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0HR240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0HR240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0HQ440F | Cree LED | 89 | CXA2520-0000-000N0HQ440F-ND | 135,23000 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR240H | Cree LED | 69 | CXA2520-0000-000N0HR240H-ND | 149,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 122,48100 Kč | 1 224,81 Kč |
| 50 | 118,99980 Kč | 5 949,99 Kč |
| 100 | 109,58860 Kč | 10 958,86 Kč |
| 200 | 99,66070 Kč | 19 932,14 Kč |
| 500 | 93,34366 Kč | 46 671,83 Kč |
| 1 000 | 85,88203 Kč | 85 882,03 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |















