
CXA2520-0000-000N0HQ440F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0HQ440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0HQ440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0HR240F | Cree LED | 5 | CXA2520-0000-000N0HR240F-ND | 128,93000 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR240H | Cree LED | 69 | CXA2520-0000-000N0HR240H-ND | 149,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 128,46600 Kč | 1 284,66 Kč |
| 50 | 124,81640 Kč | 6 240,82 Kč |
| 100 | 114,94310 Kč | 11 494,31 Kč |
| 200 | 104,53120 Kč | 20 906,24 Kč |
| 500 | 97,90486 Kč | 48 952,43 Kč |
| 1 000 | 90,08184 Kč | 90 081,84 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |















