
CXA2530-0000-000N0HT450G | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0HT450G-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0HT450G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3560lm (3440lm ~ 3680lm) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 143,62600 Kč | 1 436,26 Kč |
| 50 | 139,54440 Kč | 6 977,22 Kč |
| 100 | 128,50780 Kč | 12 850,78 Kč |
| 200 | 116,86645 Kč | 23 373,29 Kč |
| 500 | 109,45838 Kč | 54 729,19 Kč |
| 1 000 | 100,79082 Kč | 100 790,82 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |















