
RACM60-24SK/277/OF-T | |
|---|---|
DigiKey Part Number | 945-RACM60-24SK/277/OF-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-24SK/277/OF-T |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 2.5A 80 ~ 264 VAC, 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-24SK/277/OF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 80 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.05% | |
Load Regulation | ±0.2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,78000 Kč | 566,78 Kč |
| 5 | 539,87200 Kč | 2 699,36 Kč |
| 10 | 528,64500 Kč | 5 286,45 Kč |
| 25 | 514,18440 Kč | 12 854,61 Kč |
| 50 | 503,49860 Kč | 25 174,93 Kč |
| 100 | 493,03990 Kč | 49 303,99 Kč |
| 250 | 479,54244 Kč | 119 885,61 Kč |
| 500 | 411,91326 Kč | 205 956,63 Kč |
| Unit Price without VAT: | 566,78000 Kč |
|---|---|
| Unit Price with VAT: | 685,80380 Kč |







