
RACM30-05SK/277/OF | |
|---|---|
DigiKey Part Number | 945-RACM30-05SK/277/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-05SK/277/OF |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 0.98" H (76.2mm x 38.1mm x 25.0mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 5 | 354,19400 Kč | 1 770,97 Kč |
| 10 | 346,82400 Kč | 3 468,24 Kč |
| 25 | 337,32880 Kč | 8 433,22 Kč |
| 50 | 330,31540 Kč | 16 515,77 Kč |
| 100 | 323,45530 Kč | 32 345,53 Kč |
| 250 | 314,60212 Kč | 78 650,53 Kč |
| 500 | 308,06376 Kč | 154 031,88 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |

