
RACM60-05SK/OF/PCB-T | |
|---|---|
DigiKey Part Number | 945-RACM60-05SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-05SK/OF/PCB-T |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-05SK/OF/PCB-T Models |
Category | Power (Watts) 40 W |
Manufacturer Recom Power | Applications Household Appliances, ITE (Commercial), Medical |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Open Frame | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.09" L x 2.09" W x 1.39" H (78.4mm x 53.0mm x 35.4mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus |
Current - Output (Max) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| 5 | 586,55800 Kč | 2 932,79 Kč |
| 10 | 574,37900 Kč | 5 743,79 Kč |
| 25 | 558,66440 Kč | 13 966,61 Kč |
| 50 | 547,05660 Kč | 27 352,83 Kč |
| 100 | 535,69260 Kč | 53 569,26 Kč |
| 250 | 521,02756 Kč | 130 256,89 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |

