CFM36SA240-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM36SA240-T

DigiKey Part Number
2034-CFM36SA240-T-ND
Manufacturer
Manufacturer Product Number
CFM36SA240-T
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
5427,30600 Kč2 136,53 Kč
10411,01800 Kč4 110,18 Kč
25390,44600 Kč9 761,15 Kč
50375,56900 Kč18 778,45 Kč
100361,26090 Kč36 126,09 Kč
500330,09800 Kč165 049,00 Kč
Manufacturers Standard Package
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč