



RACM60-05SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM60-05SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-05SK/OF |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-05SK/OF Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 8 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,30000 Kč | 574,30 Kč |
| 5 | 546,87200 Kč | 2 734,36 Kč |
| 10 | 535,53300 Kč | 5 355,33 Kč |
| 25 | 520,86800 Kč | 13 021,70 Kč |
| 50 | 510,04980 Kč | 25 502,49 Kč |
| 100 | 499,45210 Kč | 49 945,21 Kč |
| 250 | 485,78032 Kč | 121 445,08 Kč |
| 500 | 408,93606 Kč | 204 468,03 Kč |
| Unit Price without VAT: | 574,30000 Kč |
|---|---|
| Unit Price with VAT: | 694,90300 Kč |

