
CFM36SB050 | |
---|---|
DigiKey Part Number | 2034-CFM36SB050-ND |
Manufacturer | |
Manufacturer Product Number | CFM36SB050 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 1.50" W x 1.10" H (76.2mm x 38.1mm x 27.9mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 467,63000 Kč | 467,63 Kč |
5 | 427,30600 Kč | 2 136,53 Kč |
10 | 411,01800 Kč | 4 110,18 Kč |
25 | 390,44600 Kč | 9 761,15 Kč |
50 | 375,56900 Kč | 18 778,45 Kč |
100 | 361,26090 Kč | 36 126,09 Kč |
500 | 330,09800 Kč | 165 049,00 Kč |
Unit Price without VAT: | 467,63000 Kč |
---|---|
Unit Price with VAT: | 565,83230 Kč |