Depth 1280 x 720 Global CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

954010

DigiKey Part Number
2311-954010-ND
Manufacturer
Manufacturer Product Number
954010
Description
REALSENSE DEPTH MODULE D430
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Depth 1280 x 720 Global CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shutter
Global
Manufacturer
RealSense
Sensor
OV9282
Series
Interface
CSI-2, MIPI
Packaging
Box
Pixel Size
3µm x 3µm
Part Status
Active
Package / Case
Module
Color
Depth
Supplier Device Package
Module
Resolution
1280 x 720
Size / Dimension
2.795" L x 0.551" W x 0.433" H (71.00mm x 14.00mm x 11.00mm)
Frames per Second
90.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 729,74000 Kč2 729,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,74000 Kč
Unit Price with VAT:3 302,98540 Kč