Video Processor IC SPI Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Processor IC SPI Package
82635DSITR50P

956827

DigiKey Part Number
2311-956827-ND
Manufacturer
Manufacturer Product Number
956827
Description
REALSENSE D400 INTERPOSER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Video Processor IC SPI Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Processor
Manufacturer
RealSense
Applications
Consumer Video
Series
Control Interface
SPI
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč