
18009 | |
|---|---|
DigiKey Part Number | 1568-18009-ND |
Manufacturer | |
Manufacturer Product Number | 18009 |
Description | GARMIN LIDAR-LITE V4 LED - DISTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | nRF52840 LIDAR-Lite Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part nRF52840 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function LIDAR-Lite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,71000 Kč | 2 518,71 Kč |
| Unit Price without VAT: | 2 518,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 047,63910 Kč |







