
GRF250 | |
|---|---|
DigiKey Part Number | 3901-GRF250-ND |
Manufacturer | |
Manufacturer Product Number | GRF250 |
Description | 250 M GIMBAL RANGEFINDER MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 393.70" ~ 9842.52" (1000 ~ 25000cm) I2C, UART Output |
Datasheet | Datasheet |
Category | Sensing Distance 393.70" ~ 9842.52" (1000 ~ 25000cm) |
Manufacturer LightWare LiDAR Inc. | Output Type I2C, UART |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Current - Supply 250 mA |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 278,57000 Kč | 7 278,57 Kč |
| Unit Price without VAT: | 7 278,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 807,06970 Kč |










