Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0259

DigiKey Part Number
SEN0259-ND
Manufacturer
Manufacturer Product Number
SEN0259
Description
OPTICAL SENSOR 30-1200CM OUTPUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
11.81" ~ 472.44" (30 ~ 1200cm)
Manufacturer
DFRobot
Voltage - Supply
4.5V ~ 6V
Series
Current - Supply
120 mA
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1921,81000 Kč921,81 Kč
Manufacturers Standard Package
Unit Price without VAT:921,81000 Kč
Unit Price with VAT:1 115,39010 Kč