Optical Sensor 5.91" ~ 236.22" (15 ~ 600cm) PWM Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992561

DigiKey Part Number
1597-114992561-ND
Manufacturer
Manufacturer Product Number
114992561
Description
SENSOR OPTICAL 10-10000CM PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Optical Sensor 5.91" ~ 236.22" (15 ~ 600cm) PWM Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
5.91" ~ 236.22" (15 ~ 600cm)
Output Type
PWM
Voltage - Supply
4.9V ~ 5.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 078,80000 Kč2 078,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 078,80000 Kč
Unit Price with VAT:2 515,34800 Kč