
SNS-GP2Y0A21YK0F | |
|---|---|
DigiKey Part Number | 1188-SNS-GP2Y0A21YK0F-ND |
Manufacturer | |
Manufacturer Product Number | SNS-GP2Y0A21YK0F |
Description | SENSOR OPTICAL 6M ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 10 ~ 80cm Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 10 ~ 80cm | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 30 mA | |
Voltage - Output Difference (Typ) @ Distance | 1.9V @ 10 ~ 80cm | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |











