Optical Sensor 3.94" ~ 31.50" (10 ~ 80cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164

DigiKey Part Number
1528-164-ND
Manufacturer
Manufacturer Product Number
164
Description
SENSOR OPTICAL ANALOG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 31.50" (10 ~ 80cm) Analog Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Adafruit Industries LLC
Current - Supply
40 mA
Packaging
Bulk
Voltage - Output Difference (Typ) @ Distance
2.6V @ 10 ~ 80cm
Part Status
Active
Voltage - Output (Typ) @ Distance
400mV @ 80cm
Sensing Distance
3.94" ~ 31.50" (10 ~ 80cm)
Operating Temperature
-10°C ~ 60°C
Output Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč