Optical Sensor 1.57" ~ 11.81" (4 ~ 30cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0143

DigiKey Part Number
1738-1389-ND
Manufacturer
Manufacturer Product Number
SEN0143
Description
OPTICAL SENSOR 4-30CM ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.57" ~ 11.81" (4 ~ 30cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
DFRobot
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
33 mA
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Sensing Distance
1.57" ~ 11.81" (4 ~ 30cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč