Optical Sensor 7.87" ~ 19685.04" (20 ~ 50000cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRF500

DigiKey Part Number
3901-GRF500-ND
Manufacturer
Manufacturer Product Number
GRF500
Description
GRF-500 LASER RANGEFINDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 19685.04" (20 ~ 50000cm) I2C Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 19685.04" (20 ~ 50000cm)
Manufacturer
LightWare LiDAR Inc.
Output Type
I2C
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Box
Current - Supply
120 mA
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 321,34000 Kč8 321,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8 321,34000 Kč
Unit Price with VAT:10 068,82140 Kč