
15776 | |
|---|---|
DigiKey Part Number | 1568-15776-ND |
Manufacturer | |
Manufacturer Product Number | 15776 |
Description | SENSOR OPTICAL 40M I2C, SPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 393.70" (5cm ~ 10m) I2C, SPI Output |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Supply 85 mA |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensing Distance 1.97" ~ 393.70" (5cm ~ 10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 590,39000 Kč | 1 590,39 Kč |
| Unit Price without VAT: | 1 590,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 924,37190 Kč |








