Optical Sensor 393.7" (10m) 32.8' SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 393.7" (10m) 32.8' SPI Output
Broadcom 2024 embedded world interview

AFBR-S50MV85G

DigiKey Part Number
516-4328-ND
Manufacturer
Manufacturer Product Number
AFBR-S50MV85G
Description
SENSOR OPTICAL 0.46-50M SPI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optical Sensor 393.7" (10m) 32.8' SPI Output
Datasheet
 Datasheet
EDA/CAD Models
AFBR-S50MV85G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Broadcom Limited
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Supply
25 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Sensing Distance
393.7" (10m) 32.8'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 271,77000 Kč1 271,77 Kč
51 174,49800 Kč5 872,49 Kč
101 138,25100 Kč11 382,51 Kč
251 094,88040 Kč27 372,01 Kč
601 057,81883 Kč63 469,13 Kč
1201 031,18633 Kč123 742,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 271,77000 Kč
Unit Price with VAT:1 538,84170 Kč