


AFBR-S50LV85D | |
|---|---|
DigiKey Part Number | 516-AFBR-S50LV85D-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50LV85D |
Description | SENSOR OPTICAL 10M SPI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1181.1" (30m) SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-S50LV85D Models |
Category | Output Type SPI |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Supply 33 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensing Distance 1181.1" (30m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,40000 Kč | 1 316,40 Kč |
| 5 | 1 216,04200 Kč | 6 080,21 Kč |
| 10 | 1 178,69000 Kč | 11 786,90 Kč |
| 25 | 1 134,02200 Kč | 28 350,55 Kč |
| 60 | 1 095,82783 Kč | 65 749,67 Kč |
| 120 | 1 068,38733 Kč | 128 206,48 Kč |
| Unit Price without VAT: | 1 316,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,84400 Kč |










