1280 x 720 Global CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1280 x 720 Global CMOS CSI-2, MIPI
82635DSD421
D421 Use Cases: AI Human Detection

99CLKV

DigiKey Part Number
2311-99CLKV-ND
Manufacturer
Manufacturer Product Number
99CLKV
Description
CAM DEPTH MODUL D421 W/D4VPU SBC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1280 x 720 Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shutter
Global
Manufacturer
RealSense
Type
CMOS
Packaging
Bulk
Interface
CSI-2, MIPI
Part Status
Active
Pixel Size
3µm x 3µm
Resolution
1280 x 720
Mounting Type
Surface Mount
Frames per Second
60.0
Height (Max)
1.260" (32.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 817,59000 Kč1 817,59 Kč
51 814,60600 Kč9 073,03 Kč
101 813,32400 Kč18 133,24 Kč
251 811,67400 Kč45 291,85 Kč
501 810,42240 Kč90 521,12 Kč
1001 809,17300 Kč180 917,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 817,59000 Kč
Unit Price with VAT:2 199,28390 Kč