
Category | Light Source External |
Manufacturer RealSense | Scan Rate 90 scans/s |
Series | Image Type Color |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Termination Style Cable with Connector |
Visual Field (Max) Lens Required | Operating Temperature 0°C ~ 85°C |
Resolution 2MP, 1920 x 1080 (2,073,600 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 853,19000 Kč | 5 853,19 Kč |
| Unit Price without VAT: | 5 853,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 082,35990 Kč |











