
Category | Scan Rate 90 scans/s |
Manufacturer RealSense | Image Type Color |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Imaging Camera | Termination Style Cable with Connector |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) | Operating Temperature 0°C ~ 85°C |
Light Source External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 245,34000 Kč | 10 245,34 Kč |
| Unit Price without VAT: | 10 245,34000 Kč |
|---|---|
| Unit Price with VAT: | 12 396,86140 Kč |










