
Category | Light Source External |
Manufacturer RealSense | Scan Rate 90 scans/s |
Series | Image Type Color |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Termination Style Cable with Connector |
Resolution 0.9MP, 1280 x 720 (921,600 Pixels) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 128,94000 Kč | 11 128,94 Kč |
| Unit Price without VAT: | 11 128,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 466,01740 Kč |











