
Category | Light Source External |
Manufacturer RealSense | Scan Rate 90 scans/s |
Series | Image Type Color |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Max) Lens Required | Termination Style Cable with Connector |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 344,11000 Kč | 9 344,11 Kč |
| Unit Price without VAT: | 9 344,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 306,37310 Kč |










